
69153-027LF | |
|---|---|
DigiKey Part Number | 609-69153-027LF-ND |
Manufacturer | |
Manufacturer Product Number | 69153-027LF |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69153-027LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,61280 € | 40,32 € |
| 50 | 1,53540 € | 76,77 € |
| 100 | 1,46220 € | 146,22 € |
| 300 | 1,35300 € | 405,90 € |
| 500 | 1,30510 € | 652,55 € |
| 1.000 | 1,24283 € | 1.242,83 € |
| 2.500 | 1,16507 € | 2.912,68 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,36340 € |




