Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

68001-114HLF | |
|---|---|
DigiKey Part Number | 68001-114HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68001-114HLF |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68001-114HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146280-4 | TE Connectivity AMP Connectors | 1.668 | A128925-ND | 3,42000 € | Direct |
| 6-146293-4 | TE Connectivity AMP Connectors | 0 | 6-146293-4-ND | 0,00000 € | Direct |
| 0022284140 | Molex | 2.692 | WM50014-14-ND | 0,66000 € | Similar |
| 0022284143 | Molex | 0 | WM50016-14-ND | 1,10000 € | Similar |
| 350-10-114-00-013101 | Preci-Dip | 0 | 350-10-114-00-013101-ND | 2,63929 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,66415 € | 1.593,96 € |
| Unit Price without VAT: | 0,66415 € |
|---|---|
| Unit Price with VAT: | 0,77706 € |













