

67996-400HLF | |
|---|---|
DigiKey Part Number | 609-5799-2-ND - Tape & Reel (TR) 609-5799-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 67996-400HLF |
Description | CONN HEADER VERT 45000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.095" (2.41mm) | |
Overall Contact Length | 0.425" (10.80mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 100 | 0,02530 € | 2,53 € |
| 500 | 0,02260 € | 11,30 € |
| 1.000 | 0,02152 € | 21,52 € |
| 5.000 | 0,01920 € | 96,00 € |
| 10.000 | 0,01828 € | 182,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | 0,01644 € | 739,80 € |
| 90.000 | 0,01565 € | 1.408,50 € |
| 135.000 | 0,01521 € | 2.053,35 € |
| 225.000 | 0,01467 € | 3.300,75 € |
| 315.000 | 0,01433 € | 4.513,95 € |
| 450.000 | 0,01397 € | 6.286,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |





