Image for 65493-002LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65493-002LF

DigiKey Part Number
65493-002LF-ND
Manufacturer
Manufacturer Product Number
65493-002LF
Description
CONN DIP HDR IDC 14POS VERT
Customer Reference
Detailed Description
14 Position Ribbon Cable, DIP Header Connector Blue IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
14
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.