

65239-015LF | |
|---|---|
DigiKey Part Number | 609-1258-ND |
Manufacturer | |
Manufacturer Product Number | 65239-015LF |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-015LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16500 € | 11,65 € |
| 25 | 1,09240 € | 27,31 € |
| 50 | 1,04000 € | 52,00 € |
| 100 | 0,99030 € | 99,03 € |
| 250 | 0,92828 € | 232,07 € |
| 500 | 0,88394 € | 441,97 € |
| 1.000 | 0,84174 € | 841,74 € |
| 2.500 | 0,78906 € | 1.972,65 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |











