
65043-015LF | |
|---|---|
DigiKey Part Number | 609-2357-ND |
Manufacturer | |
Manufacturer Product Number | 65043-015LF |
Description | CONN RCPT HSG 44POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-015LF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,57600 € | 35,76 € |
| 25 | 3,35280 € | 83,82 € |
| 50 | 3,19240 € | 159,62 € |
| 200 | 2,89480 € | 578,96 € |
| 400 | 2,75668 € | 1.102,67 € |
| 600 | 2,67897 € | 1.607,38 € |
| 1.000 | 2,58419 € | 2.584,19 € |
| 2.600 | 2,41591 € | 6.281,37 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 4,92570 € |















