
65039-026LF | |
|---|---|
DigiKey Part Number | 609-2332-ND |
Manufacturer | |
Manufacturer Product Number | 65039-026LF |
Description | CONN RCPT HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-026LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21300 € | 12,13 € |
| 25 | 1,13720 € | 28,43 € |
| 50 | 1,08260 € | 54,13 € |
| 100 | 1,03100 € | 103,10 € |
| 250 | 0,96636 € | 241,59 € |
| 500 | 0,92022 € | 460,11 € |
| 1.000 | 0,87630 € | 876,30 € |
| 2.500 | 0,82145 € | 2.053,62 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |

















