
65039-022LF | |
|---|---|
DigiKey Part Number | 609-2328-ND |
Manufacturer | |
Manufacturer Product Number | 65039-022LF |
Description | CONN RCPT HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-022LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,71100 € | 17,11 € |
| 25 | 1,60360 € | 40,09 € |
| 50 | 1,52680 € | 76,34 € |
| 100 | 1,45370 € | 145,37 € |
| 250 | 1,36268 € | 340,67 € |
| 500 | 1,29762 € | 648,81 € |
| 1.000 | 1,23571 € | 1.235,71 € |
| 2.500 | 1,15839 € | 2.895,97 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |















