

10106813-023112LF | |
|---|---|
DigiKey Part Number | 10106813-023112LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10106813-023112LF |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-023112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 6.5mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,60440 € | 5.134,08 € |
| Unit Price without VAT: | 1,60440 € |
|---|---|
| Unit Price with VAT: | 1,87715 € |

