

61083-204402LF | |
|---|---|
DigiKey Part Number | 609-1737-2-ND - Tape & Reel (TR) 609-1737-1-ND - Cut Tape (CT) 609-61083-204402LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-204402LF |
Description | CONN PLUG 200POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-204402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,78100 € | 27,81 € |
| 25 | 2,60640 € | 65,16 € |
| 50 | 2,48220 € | 124,11 € |
| 100 | 2,36360 € | 236,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,14335 € | 857,34 € |
| 800 | 2,04109 € | 1.632,87 € |
| 1.200 | 1,98357 € | 2.380,28 € |
| 2.000 | 1,91342 € | 3.826,84 € |
| 2.800 | 1,86857 € | 5.232,00 € |
| 4.000 | 1,82220 € | 7.288,80 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,82590 € |













