
61083-162402PLF | |
|---|---|
DigiKey Part Number | 609-61083-162402PLFTR-ND - Tape & Reel (TR) 609-61083-162402PLFCT-ND - Cut Tape (CT) 609-61083-162402PLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-162402PLF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-162402PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,62400 € | 26,24 € |
| 25 | 2,45960 € | 61,49 € |
| 50 | 2,34200 € | 117,10 € |
| 100 | 2,23020 € | 223,02 € |
| 250 | 2,09056 € | 522,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,97747 € | 1.087,61 € |
| 1.100 | 1,88313 € | 2.071,44 € |
| 1.650 | 1,83007 € | 3.019,62 € |
| 2.750 | 1,76535 € | 4.854,71 € |
| 3.850 | 1,72398 € | 6.637,32 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,61530 € |

