

61083-124400LF | |
|---|---|
DigiKey Part Number | 609-61083-124400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-124400LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-124400LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 120 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 18 | 5,98667 € | 107,76 € |
| 27 | 5,81778 € | 157,08 € |
| 54 | 5,53981 € | 299,15 € |
| 108 | 5,27537 € | 569,74 € |
| 252 | 4,96937 € | 1.252,28 € |
| 504 | 4,73232 € | 2.385,09 € |
| 1.008 | 4,50669 € | 4.542,74 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,58780 € |











