Similar
Similar

61083-081402PLF | |
|---|---|
DigiKey Part Number | 609-61083-081402PLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-081402PLF |
Description | CONN PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-081402PLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 9mm, 13mm |
Number of Positions 80 | Height Above Board 0.185" (4.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-081402LF | Amphenol CS (FCI) | 0 | 609-1683-1-ND | 5,92000 € | Similar |
| 61083-081502LF | Amphenol CS (FCI) | 0 | 61083-081502LF-ND | 1,20951 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,98791 € | 889,12 € |
| Unit Price without VAT: | 0,98791 € |
|---|---|
| Unit Price with VAT: | 1,15585 € |



