

61083-062402LF | |
|---|---|
DigiKey Part Number | 609-1677-2-ND - Tape & Reel (TR) 609-1677-1-ND - Cut Tape (CT) 609-1677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-062402LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-062402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm |
Number of Positions 60 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,32800 € | 43,28 € |
| 25 | 4,05640 € | 101,41 € |
| 50 | 3,86260 € | 193,13 € |
| 100 | 3,67820 € | 367,82 € |
| 250 | 3,44796 € | 861,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,17641 € | 2.541,13 € |
| 1.600 | 3,02498 € | 4.839,97 € |
| 2.400 | 2,93976 € | 7.055,42 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 5,96700 € |















