

61082-201402LF | |
|---|---|
DigiKey Part Number | 609-1661-2-ND - Tape & Reel (TR) 609-1661-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-201402LF |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-201402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 7,98200 € | 79,82 € |
| 25 | 7,48160 € | 187,04 € |
| 50 | 7,12440 € | 356,22 € |
| 100 | 6,78440 € | 678,44 € |
| 250 | 6,65220 € | 1.663,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,91461 € | 4.140,23 € |
| 1.400 | 5,63271 € | 7.885,79 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 10,98630 € |














