

61082-181402LF | |
|---|---|
DigiKey Part Number | 609-1655-2-ND - Tape & Reel (TR) 609-1655-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-181402LF |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-181402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 180 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 7,38100 € | 73,81 € |
| 25 | 6,91840 € | 172,96 € |
| 50 | 6,58820 € | 329,41 € |
| 100 | 6,27370 € | 627,37 € |
| 250 | 6,11372 € | 1.528,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,46941 € | 3.828,59 € |
| 1.400 | 5,20869 € | 7.292,17 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,16730 € |






