Similar
Similar


61082-143402LF | |
|---|---|
DigiKey Part Number | 609-1647-2-ND - Tape & Reel (TR) 609-1647-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-143402LF |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-143402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 5,16600 € | 51,66 € |
| 25 | 4,84240 € | 121,06 € |
| 50 | 4,61120 € | 230,56 € |
| 100 | 4,39110 € | 439,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,06367 € | 1.219,10 € |
| 600 | 3,86983 € | 2.321,90 € |
| 900 | 3,76079 € | 3.384,71 € |
| 1.500 | 3,62782 € | 5.441,73 € |
| 2.100 | 3,54282 € | 7.439,92 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,11360 € |









