

61082-083602LF | |
|---|---|
DigiKey Part Number | 609-61082-083602LFTR-ND - Tape & Reel (TR) 609-61082-083602LFCT-ND - Cut Tape (CT) 609-61082-083602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-083602LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-083602LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 80 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-083402LF | Amphenol CS (FCI) | 83 | 609-1629-1-ND | 6,77000 € | Similar |
| 5177985-3 | TE Connectivity AMP Connectors | 1.313 | A99191CT-ND | 5,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,78300 € | 37,83 € |
| 25 | 3,54560 € | 88,64 € |
| 50 | 3,37620 € | 168,81 € |
| 100 | 3,21490 € | 321,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,97517 € | 892,55 € |
| 600 | 2,83323 € | 1.699,94 € |
| 900 | 2,75338 € | 2.478,04 € |
| 1.500 | 2,65599 € | 3.983,99 € |
| 2.100 | 2,59376 € | 5.446,90 € |
| 3.000 | 2,52938 € | 7.588,14 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,20650 € |












