

61082-062402LF | |
|---|---|
DigiKey Part Number | 609-1621-2-ND - Tape & Reel (TR) 609-1621-1-ND - Cut Tape (CT) 609-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-062402LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-062402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,99700 € | 29,97 € |
| 25 | 2,80840 € | 70,21 € |
| 50 | 2,67400 € | 133,70 € |
| 100 | 2,54640 € | 254,64 € |
| 250 | 2,38696 € | 596,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,27304 € | 1.136,52 € |
| 1.000 | 2,16462 € | 2.164,62 € |
| 1.500 | 2,10361 € | 3.155,42 € |
| 2.500 | 2,02922 € | 5.073,05 € |
| 3.500 | 1,98168 € | 6.935,88 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,13010 € |




















