
57102-F06-08LF | |
|---|---|
DigiKey Part Number | 609-57102-F06-08LF-ND |
Manufacturer | |
Manufacturer Product Number | 57102-F06-08LF |
Description | CONN HEADER VERT 16POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57102-F06-08LF Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Overall Contact Length 0.315" (8.00mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Unshrouded | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45200 € | 14,52 € |
| 100 | 1,23460 € | 123,46 € |
| 500 | 1,10194 € | 550,97 € |
| 1.000 | 1,04935 € | 1.049,35 € |
| 5.000 | 0,93679 € | 4.683,95 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |




