
55508-110TRLF | |
|---|---|
DigiKey Part Number | 609-55508-110TRLFTR-ND - Tape & Reel (TR) 609-55508-110TRLFCT-ND - Cut Tape (CT) 609-55508-110TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55508-110TRLF |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 55508-110TRLF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.091" (2.30mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose, Industrial, Medical |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90100 € | 19,01 € |
| 100 | 1,61570 € | 161,57 € |
| 500 | 1,44228 € | 721,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,33474 € | 2.002,11 € |
| 3.000 | 1,27108 € | 3.813,24 € |
| 4.500 | 1,23528 € | 5.558,76 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,62080 € |










