Connector Header Surface Mount 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52601-G20-8TLF

DigiKey Part Number
609-52601-G20-8TLFTR-ND - Tape & Reel (TR)
609-52601-G20-8TLFCT-ND - Cut Tape (CT)
609-52601-G20-8TLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
52601-G20-8TLF
Description
CONN HEADER SMD 20POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
52601-G20-8TLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.365" (9.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
Pick and Place
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.714
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,11895 €423,79 €
4002,01778 €807,11 €
6001,96088 €1.176,53 €
1.0001,89152 €1.891,52 €
1.4001,84718 €2.586,05 €
2.0001,80132 €3.602,64 €
5.0001,68867 €8.443,35 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,61800 €26,18 €
1002,22520 €222,52 €
Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,67000 €26,70 €
1002,26970 €226,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,60360 €