



51952-002LF | |
|---|---|
DigiKey Part Number | 609-2087-ND |
Manufacturer | |
Manufacturer Product Number | 51952-002LF |
Description | CONN HEADER BLADE PWR 26POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51952-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 2 Power | |
Features | Mating Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| 10 | 13,79600 € | 137,96 € |
| 25 | 12,93200 € | 323,30 € |
| 50 | 12,31480 € | 615,74 € |
| 132 | 11,49985 € | 1.517,98 € |
| 264 | 10,95152 € | 2.891,20 € |
| 528 | 10,42938 € | 5.506,71 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 18,98910 € |





