Similar

48232-000LF | |
|---|---|
DigiKey Part Number | 609-48232-000LF-ND |
Manufacturer | |
Manufacturer Product Number | 48232-000LF |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48232-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,37520 € | 9,38 € |
| 50 | 0,35740 € | 17,87 € |
| 100 | 0,34030 € | 34,03 € |
| 250 | 0,31896 € | 79,74 € |
| 500 | 0,30370 € | 151,85 € |
| 1.000 | 0,28918 € | 289,18 € |
| 3.000 | 0,26761 € | 802,83 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |





