Similar

47648-000LF | |
|---|---|
DigiKey Part Number | 47648-000LF-ND |
Manufacturer | |
Manufacturer Product Number | 47648-000LF |
Description | MINI PV CTW SNPB 18-20 AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47648-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,06893 € | 4.135,80 € |
| Unit Price without VAT: | 0,06893 € |
|---|---|
| Unit Price with VAT: | 0,08065 € |






