
47439-001LF | |
|---|---|
DigiKey Part Number | 609-5783-2-ND - Tape & Reel (TR) 609-5783-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47439-001LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47439-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21760 € | 5,44 € |
| 50 | 0,20700 € | 10,35 € |
| 100 | 0,19710 € | 19,71 € |
| 250 | 0,18472 € | 46,18 € |
| 500 | 0,17588 € | 87,94 € |
| 1.000 | 0,16747 € | 167,47 € |
| 2.500 | 0,15698 € | 392,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14235 € | 1.423,50 € |
| 20.000 | 0,13556 € | 2.711,20 € |
| 30.000 | 0,13174 € | 3.952,20 € |
| 50.000 | 0,12708 € | 6.354,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |









