
20021221-00016C4LF | |
|---|---|
DigiKey Part Number | 609-3702-2-ND - Tape & Reel (TR) 609-3702-1-ND - Cut Tape (CT) 609-3702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021221-00016C4LF |
Description | CONN HEADER SMD 16POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021221-00016C4LF Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28300 € | 12,83 € |
| 100 | 1,09070 € | 109,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97350 € | 486,75 € |
| 1.000 | 0,92705 € | 927,05 € |
| 1.500 | 0,90090 € | 1.351,35 € |
| 2.500 | 0,86903 € | 2.172,57 € |
| 3.500 | 0,84865 € | 2.970,28 € |
| 5.000 | 0,82758 € | 4.137,90 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |



