
10178589-00011LF | |
|---|---|
DigiKey Part Number | 609-10178589-00011LFTR-ND - Tape & Reel (TR) 609-10178589-00011LFCT-ND - Cut Tape (CT) 609-10178589-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10178589-00011LF |
Description | USB TYPEC-10178589-00011LF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (8+16 Dummy) Position Board Cutout, Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Ingress Protection IPX5 - Waterproof |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 5VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (8+16 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Board Cutout, Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 1,00160 € | 25,04 € |
| 50 | 0,95360 € | 47,68 € |
| 100 | 0,90800 € | 90,80 € |
| 250 | 0,85112 € | 212,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78404 € | 627,23 € |
| 1.600 | 0,74663 € | 1.194,61 € |
| 2.400 | 0,72558 € | 1.741,39 € |
| 4.000 | 0,69991 € | 2.799,64 € |
| 5.600 | 0,68350 € | 3.827,60 € |
| 8.000 | 0,66653 € | 5.332,24 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |











