New at DigiKey
Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
DensiMate™ 1.25 mm Double Row Wire-to-Board Connectors

10175503-1020KLF

DigiKey Part Number
609-10175503-1020KLFTR-ND - Tape & Reel (TR)
609-10175503-1020KLFCT-ND - Cut Tape (CT)
609-10175503-1020KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10175503-1020KLF
Description
DENSIMATE 1.25, HEADER, RIGHT AN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.348" (8.84mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Plastic
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3.6A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,22100 €12,21 €
1001,03750 €103,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,89584 €716,67 €
1.6000,85309 €1.364,94 €
2.4000,82904 €1.989,70 €
4.0000,79972 €3.198,88 €
5.6000,78097 €4.373,43 €
8.0000,76158 €6.092,64 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,68480 €