
10175020-00011LF | |
|---|---|
DigiKey Part Number | 609-10175020-00011LFTR-ND - Tape & Reel (TR) 609-10175020-00011LFCT-ND - Cut Tape (CT) 609-10175020-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10175020-00011LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41200 € | 24,12 € |
| 25 | 2,26120 € | 56,53 € |
| 50 | 2,15300 € | 107,65 € |
| 100 | 2,05010 € | 205,01 € |
| 250 | 1,92176 € | 480,44 € |
| 500 | 1,83004 € | 915,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74273 € | 1.742,73 € |
| 2.000 | 1,65961 € | 3.319,22 € |
| 3.000 | 1,61286 € | 4.838,58 € |
| 5.000 | 1,55583 € | 7.779,15 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,32280 € |








