10174854-12BLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,59434 €
Datasheet

Parametric Equivalent


Molex
In Stock: 17.813
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7.541
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,07851 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,07720 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,12168 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,07720 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 155
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 0
Unit Price: 0,28217 €
Datasheet
New Product
12 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10174854-12BLF

DigiKey Part Number
609-10174854-12BLF-ND
Manufacturer
Manufacturer Product Number
10174854-12BLF
Description
MINITEKPWR 5.7, TPA RECEPTACLE H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.224" (5.70mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.224" (5.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10158453-12LFAmphenol CS (FCI)0609-10158453-12LF-ND0,59434 €Parametric Equivalent
1716920112Molex17.813WM10390-ND1,13000 €Parametric Equivalent
1716920212Molex7.541900-1716920212-ND1,35000 €Parametric Equivalent
2249830012Molex0900-2249830012-ND1,07851 €Parametric Equivalent
2249830112Molex0900-2249830112-ND1,07720 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,03700 €10,37 €
250,97240 €24,31 €
500,92580 €46,29 €
1000,88130 €88,13 €
2500,82616 €206,54 €
5000,78670 €393,35 €
1.0000,74914 €749,14 €
2.5000,70225 €1.755,62 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,42740 €