
10171413-001LF | |
|---|---|
DigiKey Part Number | 609-10171413-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10171413-001LF |
Description | 10171413-001LF-IPC-M120 GRAY CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Color Gray |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 175 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,47900 € | 34,79 € |
| 25 | 3,26120 € | 81,53 € |
| 50 | 3,10540 € | 155,27 € |
| 100 | 2,95710 € | 295,71 € |
| 300 | 2,73647 € | 820,94 € |
| 500 | 2,63964 € | 1.319,82 € |
| 1.000 | 2,51373 € | 2.513,73 € |
| 2.500 | 2,35652 € | 5.891,30 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,79700 € |


