
10171411-S03LF | |
|---|---|
DigiKey Part Number | 609-10171411-S03LF-ND |
Manufacturer | |
Manufacturer Product Number | 10171411-S03LF |
Description | IPC-M120 2AWG CONTACT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 2 AWG |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Silver |
Part Status Active | Type Stamped |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24900 € | 32,49 € |
| 25 | 3,04520 € | 76,13 € |
| 50 | 2,89980 € | 144,99 € |
| 200 | 2,62955 € | 525,91 € |
| 400 | 2,50405 € | 1.001,62 € |
| 600 | 2,43345 € | 1.460,07 € |
| 1.000 | 2,34736 € | 2.347,36 € |
| 2.600 | 2,19448 € | 5.705,65 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,46940 € |

