
10171411-S02LF | |
|---|---|
DigiKey Part Number | 609-10171411-S02LF-ND |
Manufacturer | |
Manufacturer Product Number | 10171411-S02LF |
Description | IPC-M120 4AWG CONTACT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 4 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 4 AWG |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Silver |
Part Status Active | Type Stamped |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 3,29300 € | 32,93 € |
| 25 | 3,08600 € | 77,15 € |
| 50 | 2,93880 € | 146,94 € |
| 200 | 2,66480 € | 532,96 € |
| 400 | 2,53760 € | 1.015,04 € |
| 600 | 2,46607 € | 1.479,64 € |
| 1.000 | 2,37882 € | 2.378,82 € |
| 2.600 | 2,22388 € | 5.782,09 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,53960 € |


