
10171411-S01LF | |
|---|---|
DigiKey Part Number | 609-10171411-S01LF-ND |
Manufacturer | |
Manufacturer Product Number | 10171411-S01LF |
Description | IPC-M120 6AWG CONTACT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 6 AWG |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Silver |
Part Status Active | Type Stamped |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,36100 € | 33,61 € |
| 25 | 3,14920 € | 78,73 € |
| 50 | 2,99920 € | 149,96 € |
| 200 | 2,71945 € | 543,89 € |
| 400 | 2,58970 € | 1.035,88 € |
| 600 | 2,51670 € | 1.510,02 € |
| 1.000 | 2,42765 € | 2.427,65 € |
| 2.600 | 2,26956 € | 5.900,86 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,62150 € |

