


10168530-140KBLF | |
|---|---|
DigiKey Part Number | 609-10168530-140KBLFTR-ND - Tape & Reel (TR) 609-10168530-140KBLFCT-ND - Cut Tape (CT) 609-10168530-140KBLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10168530-140KBLF |
Description | WIRELOCK 1.8MM, 40P RA HEADER, B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10168530-140KBLF Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.220" (5.59mm) |
Series | Contact Length - Post 0.103" (2.62mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 48V |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,92600 € | 29,26 € |
| 100 | 2,48710 € | 248,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,36840 € | 473,68 € |
| 400 | 2,25540 € | 902,16 € |
| 600 | 2,19180 € | 1.315,08 € |
| 1.000 | 2,11426 € | 2.114,26 € |
| 1.400 | 2,06471 € | 2.890,59 € |
| 2.000 | 2,01345 € | 4.026,90 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,02480 € |

