



10167523-1212LF | |
|---|---|
DigiKey Part Number | 609-10167523-1212LF-ND |
Manufacturer | |
Manufacturer Product Number | 10167523-1212LF |
Description | PICPWR OCP 12V HYBRID RECEPTACLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 (12 + 12 Power) Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,42520 € | 10,63 € |
| 50 | 0,40500 € | 20,25 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,36140 € | 90,35 € |
| 500 | 0,34410 € | 172,05 € |
| 2.000 | 0,31203 € | 624,06 € |
| 4.000 | 0,29713 € | 1.188,52 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |











