
10167522-14LF | |
|---|---|
DigiKey Part Number | 609-10167522-14LFTR-ND - Tape & Reel (TR) 609-10167522-14LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10167522-14LF |
Description | PICPWR OCP 12V RECEPTACLE TERMIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,20080 € | 5,02 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,18200 € | 18,20 € |
| 250 | 0,17056 € | 42,64 € |
| 500 | 0,16240 € | 81,20 € |
| 1.000 | 0,15464 € | 154,64 € |
| 2.500 | 0,14495 € | 362,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,13479 € | 943,53 € |
| 14.000 | 0,12836 € | 1.797,04 € |
| 21.000 | 0,12474 € | 2.619,54 € |
| 35.000 | 0,12032 € | 4.211,20 € |
| 49.000 | 0,11750 € | 5.757,50 € |
| 70.000 | 0,11459 € | 8.021,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

