
10165448-00010C1LF | |
|---|---|
DigiKey Part Number | 609-10165448-00010C1LFTR-ND - Tape & Reel (TR) 609-10165448-00010C1LFCT-ND - Cut Tape (CT) 609-10165448-00010C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10165448-00010C1LF |
Description | MINITEK127 1.27MM, VERTICAL RECE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10165448-00010C1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.091" (2.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Pitch - Mating | Voltage Rating 125VAC |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90700 € | 9,07 € |
| 100 | 0,77040 € | 77,04 € |
| 500 | 0,68766 € | 343,83 € |
| 1.000 | 0,65483 € | 654,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62358 € | 1.247,16 € |
| 4.000 | 0,59383 € | 2.375,32 € |
| 6.000 | 0,57709 € | 3.462,54 € |
| 10.000 | 0,55668 € | 5.566,80 € |
| 14.000 | 0,54364 € | 7.610,96 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |




