
10164279-124121LF | |
|---|---|
DigiKey Part Number | 609-10164279-124121LFTR-ND - Tape & Reel (TR) 609-10164279-124121LFCT-ND - Cut Tape (CT) 609-10164279-124121LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164279-124121LF |
Description | 10164279-124121LF-MTK CEM5 HYB R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 (4 + 12 Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164279-124121LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.083" (2.11mm) | |
Overall Contact Length | - | |
Insulation Height | 0.441" (11.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,88100 € | 28,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,37940 € | 356,91 € |
| 300 | 2,26583 € | 679,75 € |
| 450 | 2,20196 € | 990,88 € |
| 750 | 2,12401 € | 1.593,01 € |
| 1.050 | 2,07424 € | 2.177,95 € |
| 1.500 | 2,02273 € | 3.034,10 € |
| 3.750 | 1,89624 € | 7.110,90 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 3,96630 € |



