30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164227-0305A1RLF

DigiKey Part Number
609-10164227-0305A1RLFTR-ND - Tape & Reel (TR)
609-10164227-0305A1RLFCT-ND - Cut Tape (CT)
609-10164227-0305A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164227-0305A1RLF
Description
BERGSTAK 0.4MM, 30POSITION, RECE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164227-0305A1RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3.5mm
Number of Positions
30
Height Above Board
0.136" (3.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,75800 €7,58 €
250,71000 €17,75 €
500,67640 €33,82 €
1000,64400 €64,40 €
2500,60356 €150,89 €
5000,57474 €287,37 €
1.0000,54729 €547,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,52117 €1.042,34 €
4.0000,49630 €1.985,20 €
6.0000,48231 €2.893,86 €
10.0000,46525 €4.652,50 €
14.0000,45435 €6.360,90 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,04130 €