
10164212-30011LF | |
|---|---|
DigiKey Part Number | 609-10164212-30011LFTR-ND - Tape & Reel (TR) 609-10164212-30011LFCT-ND - Cut Tape (CT) 609-10164212-30011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164212-30011LF |
Description | 1.0MM PITCH, HEADER, VER-TICAL, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164212-30011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.163" (4.15mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45300 € | 14,53 € |
| 100 | 1,23520 € | 123,52 € |
| 500 | 1,10258 € | 551,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04996 € | 1.049,96 € |
| 2.000 | 0,99987 € | 1.999,74 € |
| 3.000 | 0,97169 € | 2.915,07 € |
| 5.000 | 0,93732 € | 4.686,60 € |
| 7.000 | 0,91536 € | 6.407,52 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |



