
10163418-0422002LF | |
|---|---|
DigiKey Part Number | 609-10163418-0422002LFTR-ND - Tape & Reel (TR) 609-10163418-0422002LFCT-ND - Cut Tape (CT) 609-10163418-0422002LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10163418-0422002LF |
Description | BERGSTAK HS 0.50MM, 40POSITION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10163418-0422002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 12mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,55300 € | 25,53 € |
| 25 | 2,39240 € | 59,81 € |
| 50 | 2,27820 € | 113,91 € |
| 100 | 2,16930 € | 216,93 € |
| 250 | 2,03348 € | 508,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,92345 € | 1.057,90 € |
| 1.100 | 1,83169 € | 2.014,86 € |
| 1.650 | 1,78007 € | 2.937,12 € |
| 2.750 | 1,71712 € | 4.722,08 € |
| 3.850 | 1,67689 € | 6.456,03 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,51000 € |


