
10163418-0411002LF | |
|---|---|
DigiKey Part Number | 609-10163418-0411002LFTR-ND - Tape & Reel (TR) 609-10163418-0411002LFCT-ND - Cut Tape (CT) 609-10163418-0411002LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10163418-0411002LF |
Description | BERGSTAK HS 0.50MM V HDR P1 40P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.168" (4.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,77800 € | 17,78 € |
| 25 | 1,66640 € | 41,66 € |
| 50 | 1,58680 € | 79,34 € |
| 100 | 1,51100 € | 151,10 € |
| 250 | 1,41632 € | 354,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34870 € | 674,35 € |
| 1.000 | 1,28433 € | 1.284,33 € |
| 1.500 | 1,24813 € | 1.872,19 € |
| 2.500 | 1,20398 € | 3.009,95 € |
| 3.500 | 1,17576 € | 4.115,16 € |
| 5.000 | 1,14657 € | 5.732,85 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,44530 € |


