
10163106-A41410HLF | |
|---|---|
DigiKey Part Number | 609-10163106-A41410HLF-ND |
Manufacturer | |
Manufacturer Product Number | 10163106-A41410HLF |
Description | PCIE GEN5 STRADDLE MOUNT,164PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10163106-A41410HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Card Extender, Locking Ramp, Pick and Place | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,87200 € | 48,72 € |
| 25 | 4,56640 € | 114,16 € |
| 50 | 4,34820 € | 217,41 € |
| 240 | 3,89267 € | 934,24 € |
| 480 | 3,70696 € | 1.779,34 € |
| 720 | 3,60249 € | 2.593,79 € |
| 1.200 | 3,47509 € | 4.170,11 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,70410 € |




