
10161703-2220LF | |
|---|---|
DigiKey Part Number | 609-10161703-2220LFTR-ND - Tape & Reel (TR) 609-10161703-2220LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10161703-2220LF |
Description | MINITEKPWR 3.0 , PLUG TERMINAL, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10161703-2220LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,02060 € | 2,06 € |
| 250 | 0,01932 € | 4,83 € |
| 500 | 0,01838 € | 9,19 € |
| 1.000 | 0,01750 € | 17,50 € |
| 2.500 | 0,01640 € | 41,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01487 € | 148,70 € |
| 20.000 | 0,01416 € | 283,20 € |
| 30.000 | 0,01376 € | 412,80 € |
| 50.000 | 0,01327 € | 663,50 € |
| 70.000 | 0,01296 € | 907,20 € |
| 100.000 | 0,01264 € | 1.264,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



