
10159561-A00441RLF | |
|---|---|
DigiKey Part Number | 609-10159561-A00441RLFTR-ND - Tape & Reel (TR) 609-10159561-A00441RLFCT-ND - Cut Tape (CT) 609-10159561-A00441RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10159561-A00441RLF |
Description | POWERSTAK VERTICAL RECEPTACLE R4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10159561-A00441RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Insulation Color | Natural | |
Insulation Height | 0.169" (4.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 20A | |
Voltage Rating | 100VDC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,63600 € | 36,36 € |
| 25 | 3,40800 € | 85,20 € |
| 50 | 3,24520 € | 162,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,98938 € | 478,30 € |
| 320 | 2,84672 € | 910,95 € |
| 480 | 2,76648 € | 1.327,91 € |
| 800 | 2,66860 € | 2.134,88 € |
| 1.120 | 2,60605 € | 2.918,78 € |
| 1.600 | 2,54135 € | 4.066,16 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,00760 € |



