
10159559-A30121RLF | |
|---|---|
DigiKey Part Number | 609-10159559-A30121RLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10159559-A30121RLF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 (30 + 10 Power) Position Receptacle Connector Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10159559-A30121RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Natural | |
Insulation Height | 0.169" (4.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 800mA Signal, 25A Power | |
Voltage Rating | 100VDC | |
Applications | General Purpose | |
Insulation Material | Thermoplastic | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,99267 € | 5.985,34 € |
| Unit Price without VAT: | 2,99267 € |
|---|---|
| Unit Price with VAT: | 3,50142 € |

