24 Position Rectangular Housing Connector Receptacle Green 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Housing Connector Receptacle Green 0.071" (1.80mm)
WireLock® Automotive-Grade Connectors

10159549-124KBLF

DigiKey Part Number
609-10159549-124KBLF-ND
Manufacturer
Manufacturer Product Number
10159549-124KBLF
Description
WIRELOCK, 1.80MM PITCH, WTB CONN
Customer Reference
Detailed Description
24 Position Rectangular Housing Connector Receptacle Green 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10159549-124KBLF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.087" (2.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Green
Contact Type
Female Socket
Features
Connector Position Assurance (CPA)
Number of Positions
Insulation Material
Thermoplastic
Pitch
0.071" (1.80mm)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.327
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,11900 €11,19 €
251,04880 €26,22 €
600,98583 €59,15 €
1200,93875 €112,65 €
3000,88000 €264,00 €
5400,84422 €455,88 €
1.0200,80718 €823,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,54440 €