10157554-00621LF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,20456 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,22150 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,22150 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,22150 €
Datasheet
6 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10157554-00621LF

DigiKey Part Number
609-10157554-00621LF-ND
Manufacturer
Manufacturer Product Number
10157554-00621LF
Description
CONN RCPT HSG 6POS 1.25MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10157554-00621LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.000In Stock
Ships from WEC